
K474K20X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2689CT-ND - Cut Tape (CT) BC2689TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K474K20X7RF5UH5 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K474K20X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H474K1K1H03B | Murata Electronics | 2,263 | 490-8852-ND | $4.69000 | Direct |
| RDER71H474K1M1H03A | Murata Electronics | 2,420 | 490-9182-1-ND | $5.02000 | Direct |
| SR215C474KARTR1 | KYOCERA AVX | 3,770 | 478-SR215C474KARTR1CT-ND | $9.37000 | Direct |
| C322C474K1R5TA | KEMET | 800 | 399-9812-ND | $8.39000 | Upgrade |
| RDER72A474K1K1H03B | Murata Electronics | 469 | 490-8898-ND | $5.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18800 | $51.88 |
| 50 | $4.02680 | $201.34 |
| 100 | $3.66930 | $366.93 |
| 500 | $3.06482 | $1,532.41 |
| 1,000 | $2.87802 | $2,878.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.60421 | $6,510.53 |
| 5,000 | $2.48873 | $12,443.65 |
| 7,500 | $2.43087 | $18,231.53 |
| 12,500 | $2.36674 | $29,584.25 |
| 17,500 | $2.32925 | $40,761.88 |
| 25,000 | $2.29317 | $57,329.25 |

