
RDER71H474K1M1H03A | |
---|---|
DigiKey Part Number | 490-9182-1-ND - Cut Tape (CT) 490-9182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H474K1M1H03A |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H474K1M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.53700 | $25.37 |
50 | $1.90160 | $95.08 |
100 | $1.70710 | $170.71 |
500 | $1.37780 | $688.90 |
1,000 | $1.27607 | $1,276.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07507 | $2,150.14 |
4,000 | $1.04021 | $4,160.84 |
6,000 | $1.01422 | $6,085.32 |
10,000 | $0.98774 | $9,877.40 |
14,000 | $0.98042 | $13,725.88 |
20,000 | $0.97740 | $19,548.00 |
24,000 | $0.97172 | $23,321.28 |
48,000 | $0.96671 | $46,402.08 |
50,000 | $0.96644 | $48,322.00 |