K472J20C0GF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.31063
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.96624
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.96624
Datasheet

Similar


TDK Corporation
In Stock: 390
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $1.48648
Datasheet

Similar


TDK Corporation
In Stock: 462
Unit Price: $2.77000
Datasheet

Similar


TDK Corporation
In Stock: 1,192
Unit Price: $2.77000
Datasheet

Similar


Murata Electronics
In Stock: 87
Unit Price: $5.30000
Datasheet

Similar


Murata Electronics
In Stock: 1,758
Unit Price: $4.98000
Datasheet

Similar


Murata Electronics
In Stock: 876
Unit Price: $5.38000
Datasheet

Similar


Murata Electronics
In Stock: 351
Unit Price: $5.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.11788
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K472J20C0GF53L2

DigiKey Part Number
K472J20C0GF53L2-ND
Manufacturer
Manufacturer Product Number
K472J20C0GF53L2
Description
CAP CER 4700PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K472J20C0GF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$1.96624$39,324.80