
RDE5C1H472J1M1H03A | |
|---|---|
DigiKey Part Number | 490-9026-1-ND - Cut Tape (CT) 490-9026-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H472J1M1H03A |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H472J1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H472J1K1H03B | Murata Electronics | 56 | 490-8696-ND | $5.92000 | Direct |
| RDE5C1H472J1S1H03A | Murata Electronics | 351 | 490-9027-1-ND | $6.08000 | Similar |
| FK28C0G1H472JN000 | TDK | 1,387 | 445-FK28C0G1H472JN000-ND | $2.80000 | Direct |
| FK14C0G1H472JN020 | TDK | 90 | 445-4791-ND | $3.21000 | Similar |
| FK18C0G1H472JN020 | TDK | 452 | 445-FK18C0G1H472JN020-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.80700 | $38.07 |
| 50 | $2.90380 | $145.19 |
| 100 | $2.62760 | $262.76 |
| 500 | $2.16094 | $1,080.47 |
| 1,000 | $2.01665 | $2,016.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.84363 | $3,687.26 |
| 4,000 | $1.74871 | $6,994.84 |
| 6,000 | $1.70117 | $10,207.02 |
| 10,000 | $1.64847 | $16,484.70 |
| 14,000 | $1.61765 | $22,647.10 |
| 20,000 | $1.58801 | $31,760.20 |

