
FK14C0G1H472JN020 | |
|---|---|
DigiKey Part Number | 445-4791-ND |
Manufacturer | |
Manufacturer Product Number | FK14C0G1H472JN020 |
Description | CAP CER 4700PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14C0G1H472JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H472JNT00 | TDK | 0 | FG18C0G1H472JNT00-ND | $0.75622 | Direct |
| FK18C0G1H472JN020 | TDK | 452 | 445-FK18C0G1H472JN020-ND | $2.80000 | Direct |
| FK14C0G2A472JN020 | TDK | 83 | 445-4412-ND | $3.21000 | Upgrade |
| FK16C0G2A472JN020 | TDK | 460 | 445-8334-ND | $3.70000 | Upgrade |
| FG14C0G2A472JNT00 | TDK | 0 | FG14C0G2A472JNT00-ND | $0.89334 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42880 | $71.44 |

