Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K332J20C0GF53H5 | |
|---|---|
DigiKey Part Number | K332J20C0GF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K332J20C0GF53H5 |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K332J20C0GF53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20C0G332J050B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20C0G332J050B-ND | $2.64551 | Direct |
| K332J20C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332J20C0GH53H5-ND | $2.71358 | Upgrade |
| K332J20C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332J20C0GK53H5-ND | $4.10144 | Upgrade |
| K332J20C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K332J20C0GF53L2-ND | $2.34933 | Similar |
| K332J20C0GF5UK5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332J20C0GF5UK5-ND | $2.34933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $2.34933 | $46,986.60 |











