SR215A332JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.40772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.20942
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $14.20599
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $1.00432
Datasheet

Direct


TDK Corporation
In Stock: 852
Unit Price: $2.53000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.04033
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.96624
Datasheet

Direct


Murata Electronics
In Stock: 757
Unit Price: $4.00000
Datasheet

Direct


Murata Electronics
In Stock: 601
Unit Price: $3.92000
Datasheet

Upgrade


KEMET
In Stock: 6,838
Unit Price: $4.57000
Datasheet

Upgrade


KEMET
In Stock: 1,233
Unit Price: $5.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.15900
Datasheet

Upgrade


TDK Corporation
In Stock: 880
Unit Price: $4.08000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.34777
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A332JARTR1

DigiKey Part Number
SR215A332JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215A332JARTR1
Description
CAP CER 3300PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.98898$8,966.94
Manufacturers Standard Package