
C322C332J2G5TA | |
|---|---|
DigiKey Part Number | 399-4358-ND |
Manufacturer | |
Manufacturer Product Number | C322C332J2G5TA |
Description | CAP CER 3300PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C332J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.46900 | $34.69 |
| 50 | $2.64080 | $132.04 |
| 100 | $2.38340 | $238.34 |
| 500 | $1.95080 | $975.40 |
| 1,000 | $1.81712 | $1,817.12 |
| 2,500 | $1.67600 | $4,190.00 |
| 5,000 | $1.59096 | $7,954.80 |

