FK14C0G1H332JN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 291
Unit Price: $2.30000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.80850
Datasheet

Similar


TDK
In Stock: 949
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 692
Unit Price: $2.55000
Datasheet

Direct


Murata Electronics
In Stock: 544
Unit Price: $4.44000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.28453
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.34933
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.34933
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.34933
Datasheet

Similar


Murata Electronics
In Stock: 288
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 2,601
Unit Price: $4.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.34081
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.04675
Datasheet
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14C0G1H332JN020

DigiKey Part Number
445-8282-ND
Manufacturer
Manufacturer Product Number
FK14C0G1H332JN020
Description
CAP CER 3300PF 50V C0G RADIAL
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14C0G1H332JN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.99826$499.13
Manufacturers Standard Package