
K224K20X7RF5UH5 | |
---|---|
DigiKey Part Number | BC2678CT-ND - Cut Tape (CT) BC2678TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K224K20X7RF5UH5 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224K20X7RF5UH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.35700 | $23.57 |
50 | $1.70300 | $85.15 |
100 | $1.44020 | $144.02 |
500 | $1.12442 | $562.21 |
1,000 | $1.09436 | $1,094.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.97517 | $2,437.92 |
5,000 | $0.92093 | $4,604.65 |
7,500 | $0.89377 | $6,703.27 |
12,500 | $0.86368 | $10,796.00 |
17,500 | $0.84609 | $14,806.58 |
25,000 | $0.82916 | $20,729.00 |
30,000 | $0.82521 | $24,756.30 |