


C322C224K5R5TA | |
|---|---|
DigiKey Part Number | 399-4353-ND |
Manufacturer | |
Manufacturer Product Number | C322C224K5R5TA |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C224K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.58500 | $65.85 |
| 50 | $5.17460 | $258.73 |
| 100 | $4.74050 | $474.05 |
| 500 | $4.00600 | $2,003.00 |
| 1,000 | $3.77885 | $3,778.85 |
| 2,500 | $3.53896 | $8,847.40 |
| 5,000 | $3.39433 | $16,971.65 |

