


C322C224J5R5TA | |
|---|---|
DigiKey Part Number | 399-9805-ND |
Manufacturer | |
Manufacturer Product Number | C322C224J5R5TA |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C224J5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.61200 | $46.12 |
| 50 | $3.56000 | $178.00 |
| 100 | $3.23430 | $323.43 |
| 500 | $2.68630 | $1,343.15 |
| 1,000 | $2.51677 | $2,516.77 |
| 2,500 | $2.33783 | $5,844.57 |
| 5,000 | $2.22995 | $11,149.75 |

