K151J15C0GH53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39336
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.95151
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39336
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.77397
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.80032
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.77397
Datasheet

Similar


KEMET
In Stock: 1,820
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 164
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 2,345
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 975
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 74
Unit Price: $2.55000
Datasheet

Similar


Murata Electronics
In Stock: 990
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 1,105
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 974
Unit Price: $4.28000
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K151J15C0GH53L2

DigiKey Part Number
K151J15C0GH53L2-ND
Manufacturer
Manufacturer Product Number
K151J15C0GH53L2
Description
CAP CER 150PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K151J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K151J10C0GH53L2-ND$0.39336Direct
K151J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K151J15C0GK53L2-ND$0.95151Upgrade
K151J10C0GH53H5Vishay Beyschlag/Draloric/BC Components0K151J10C0GH53H5-ND$0.39336Similar
K151J15C0GH53H5Vishay Beyschlag/Draloric/BC Components0K151J15C0GH53H5-ND$0.77397Similar
K151J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K151J15C0GH5TL2-ND$0.80032Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.77397$15,479.40