K151J10C0GF5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 14,430
Unit Price: $2.38000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39336
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.80032
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.98195
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32662
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,888
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32662
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32662
Datasheet

Similar


TDK
In Stock: 4
Unit Price: $2.30000
Datasheet

Similar


TDK
In Stock: 174
Unit Price: $2.30000
Datasheet

Similar


Murata Electronics
In Stock: 1,102
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 1,351
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 568
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 3,202
Unit Price: $4.36000
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K151J10C0GF5TL2

DigiKey Part Number
K151J10C0GF5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K151J10C0GF5TL2
Description
CAP CER 150PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K151J15C0GF5TL2Vishay Beyschlag/Draloric/BC Components14,430BC1015CT-ND$2.38000Direct
K151J10C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K151J10C0GH5TL2-ND$0.39336Upgrade
K151J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K151J15C0GH5TL2-ND$0.80032Upgrade
K151J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K151J15C0GK5TL2-ND$0.98195Upgrade
K151J10C0GF5TH5Vishay Beyschlag/Draloric/BC Components0K151J10C0GF5TH5-ND$0.32662Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.33326$6,665.20