
FK18C0G1H151JN020 | |
|---|---|
DigiKey Part Number | 445-4773-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H151JN020 |
Description | CAP CER 150PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H151JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H151JNT00 | TDK | 359 | 445-181232-ND | $1.81000 | Direct |
| FG18C0G2A151JNT00 | TDK | 0 | FG18C0G2A151JNT00-ND | $0.62532 | Upgrade |
| FK18C0G2A151JN020 | TDK | 975 | 445-FK18C0G2A151JN020-ND | $2.55000 | Upgrade |
| FK28C0G1H151JN000 | TDK | 174 | 445-FK28C0G1H151JN000-ND | $2.30000 | Similar |
| K151J10C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J10C0GF53L2-ND | $0.32662 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |

