150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H151JN000

DigiKey Part Number
445-FK28C0G1H151JN000-ND
Manufacturer
Manufacturer Product Number
FK28C0G1H151JN000
Description
CAP CER 150PF 50V C0G RADIAL
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H151JN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33200$13.32
50$0.96360$48.18
100$0.85170$85.17
500$0.66248$331.24
1,000$0.60428$604.28
2,500$0.54282$1,357.05
5,000$0.50580$2,529.00
Manufacturers Standard Package