Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

K122K15X7RH5UL2 | |
|---|---|
DigiKey Part Number | K122K15X7RH5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K122K15X7RH5UL2 |
Description | CAP CER 1200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K122K15X7RH5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K122K10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K10X7RH5UL2-ND | $0.36073 | Direct |
| K122K15X7RK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RK5UL2-ND | $0.66931 | Upgrade |
| K122J20C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GH5UL2-ND | $1.33765 | Similar |
| K122J20C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GK5UL2-ND | $3.21181 | Similar |
| K122K10X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K10X7RH5UH5-ND | $0.36073 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.44627 | $8,925.40 |




