Direct
Direct
Upgrade
Similar
Similar

SR151C122KARTR1 | |
|---|---|
DigiKey Part Number | SR151C122KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151C122KARTR1 |
Description | CAP CER 1200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C122KARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K122K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K10X7RH5TL2-ND | $0.36073 | Direct |
| K122K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RH5TL2-ND | $0.46414 | Direct |
| K122K15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RK5TL2-ND | $0.69311 | Upgrade |
| K122K10X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K10X7RH5TH5-ND | $0.36073 | Similar |
| K122K15X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RH5TH5-ND | $0.46414 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.90742 | $3,175.97 |



