K104M15X7RF5TK2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36143
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36143
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,237
Unit Price: $2.04000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 15,361
Unit Price: $1.96000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,992
Unit Price: $2.04000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36143
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,393
Unit Price: $2.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.90909
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06632
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,069
Unit Price: $4.00000
Datasheet

Similar


KEMET
In Stock: 186,057
Unit Price: $2.45000
Datasheet

Similar


KEMET
In Stock: 2,295
Unit Price: $7.60000
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104M15X7RF5TK2

DigiKey Part Number
K104M15X7RF5TK2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K104M15X7RF5TK2
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104M15X7RF5TK2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.39028$4,683.36