
K104K15X7RF5TK2 | |
---|---|
DigiKey Part Number | 56-K104K15X7RF5TK2TR-ND - Tape & Reel (TR) 56-K104K15X7RF5TK2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5TK2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.17600 | $11.76 |
50 | $0.84460 | $42.23 |
100 | $0.74500 | $74.50 |
500 | $0.57640 | $288.20 |
1,000 | $0.52437 | $524.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45546 | $1,821.84 |
8,000 | $0.42600 | $3,408.00 |
12,000 | $0.41125 | $4,935.00 |
20,000 | $0.39490 | $7,898.00 |
28,000 | $0.38534 | $10,789.52 |
40,000 | $0.37615 | $15,046.00 |
48,000 | $0.37179 | $17,845.92 |
96,000 | $0.35712 | $34,283.52 |
100,000 | $0.35635 | $35,635.00 |