Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

D472M25Z5UH65J5R | |
|---|---|
DigiKey Part Number | D472M25Z5UH65J5R-ND |
Manufacturer | |
Manufacturer Product Number | D472M25Z5UH65J5R |
Description | CAP CER 4700PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K33Y5PH63J5R | Vishay Beyschlag/Draloric/BC Components | 15,465 | D472K33Y5PH63J5R-ND | $2.22000 | Similar |
| D472K33Y5PH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K33Y5PH65J5R-ND | $0.42707 | Similar |
| D472K43Y5PL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K43Y5PL63J5R-ND | $0.80848 | Similar |
| D472K43Y5PL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K43Y5PL65J5R-ND | $0.80848 | Similar |
| D472K53X7RL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL63J5R-ND | $1.13689 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.45704 | $9,140.80 |


