
D472K33Y5PH63J5R | |
|---|---|
DigiKey Part Number | D472K33Y5PH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D472K33Y5PH63J5R |
Description | CAP CER 4700PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92400 | $46.20 |
| 100 | $0.81640 | $81.64 |
| 500 | $0.63354 | $316.77 |
| 1,000 | $0.57723 | $577.23 |
| 3,000 | $0.50781 | $1,523.43 |
| 5,000 | $0.48219 | $2,410.95 |

