Similar
Upgrade
Upgrade

BFC237241154 | |
|---|---|
DigiKey Part Number  | BC1745-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BFC237241154  | 
Description  | CAP FILM 0.15UF 10% 250VDC RAD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BFC237241154 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 160V  | |
Voltage Rating - DC  | 250V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.492" L x 0.197" W (12.50mm x 5.00mm)  | |
Height - Seated (Max)  | 0.433" (11.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Applications  | General Purpose  | |
Ratings  | -  | |
Features  | Long Life  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.56247 | $5,562.47 | 




