MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237341154

DigiKey Part Number
BC1775-ND
Manufacturer
Manufacturer Product Number
BFC237341154
Description
CAP FILM 0.15UF 10% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.58000$19.58
10$13.90200$139.02
50$11.33220$566.61
100$10.46900$1,046.90
500$8.88134$4,440.67
1,000$8.34117$8,341.17
3,000$7.62376$22,871.28
5,000$7.33942$36,697.10
Manufacturers Standard Package