Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233627103 | |
|---|---|
DigiKey Part Number | BFC233627103-ND |
Manufacturer | |
Manufacturer Product Number | BFC233627103 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621103-ND | $10.16852 | Parametric Equivalent |
| BFC233624103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624103-ND | $10.91472 | Parametric Equivalent |
| F1778310K2D0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778310K2D0W0-ND | $2.61307 | Parametric Equivalent |
| F1778310K2DBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778310K2DBB0-ND | $2.44189 | Parametric Equivalent |
| F1778310K2DCB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778310K2DCB0-ND | $3.51299 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.16852 | $10,168.52 |



