Upgrade

A682M20X7RL5TAA | |
|---|---|
DigiKey Part Number  | A682M20X7RL5TAA-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | A682M20X7RL5TAA  | 
Description  | CAP CER 6800PF 500V X7R AXIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±20% 500V Ceramic Capacitor X7R Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | A682M20X7RL5TAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.118" Dia x 0.197" L (3.00mm x 5.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 14,000 | $1.30042 | $18,205.88 | 


