
A682K20X7RL5TAA | |
---|---|
DigiKey Part Number | A682K20X7RL5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A682K20X7RL5TAA |
Description | CAP CER 6800PF 500V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A682K20X7RL5TAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.118" Dia x 0.197" L (3.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.30879 | $18,323.06 |