Upgrade
Similar
Similar
Similar

A682K15X7RH5UAA | |
|---|---|
DigiKey Part Number  | A682K15X7RH5UAA-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | A682K15X7RH5UAA  | 
Description  | CAP CER 6800PF 100V X7R AXIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 100V Ceramic Capacitor X7R Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | A682K15X7RH5UAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.098" Dia x 0.150" L (2.50mm x 3.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12,000 | $0.41132 | $4,935.84 | 





