A683K20X7RH5TAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A682K20X7RL5UAA

DigiKey Part Number
A682K20X7RL5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A682K20X7RL5UAA
Description
CAP CER 6800PF 500V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 500V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A682K20X7RL5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000$1.31656$15,798.72