A473M15X7RF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 15,517
Unit Price: $2.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.08069
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.00714
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.08069
Datasheet

Upgrade


KEMET
In Stock: 24,235
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.66393
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.82402
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.85239
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.49333
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.42167
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.97199
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.47077
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.36295
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.88157
Datasheet
A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A473M15X7RF5TAA

DigiKey Part Number
A473M15X7RF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A473M15X7RF5TAA
Description
CAP CER 0.047UF 50V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A473M15X7RF5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.45158$6,322.12