Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C410C473K5R5TA7200

DigiKey Part Number
399-4476-2-ND - Tape & Reel (TR)
399-4476-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C473K5R5TA7200
Description
CAP CER 0.047UF 50V X7R AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C473K5R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.15700$21.57
50$1.60520$80.26
100$1.29740$129.74
500$1.14788$573.94
1,000$1.05921$1,059.21
2,500$0.96574$2,414.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90942$4,547.10
10,000$0.81958$8,195.80
15,000$0.79937$11,990.55
25,000$0.77883$19,470.75
35,000$0.77672$27,185.20
50,000$0.77465$38,732.50
Manufacturers Standard Package