Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

A271K15C0GH5UAA | |
|---|---|
DigiKey Part Number | A271K15C0GH5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A271K15C0GH5UAA |
Description | CAP CER 270PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A271K15C0GH5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A271J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271J15C0GH5UAA-ND | $0.80032 | Upgrade |
| A271J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271J15C0GK5UAA-ND | $1.22833 | Upgrade |
| A271J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271J15C0GL5UAA-ND | $0.89275 | Upgrade |
| A271K15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271K15C0GK5UAA-ND | $1.22833 | Upgrade |
| A271K15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A271K15C0GL5UAA-ND | $0.89275 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.80032 | $9,603.84 |


