Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

A152M15X7RF5TAA | |
|---|---|
DigiKey Part Number | A152M15X7RF5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A152M15X7RF5TAA |
Description | CAP CER 1500PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A152M15X7RF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A152K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | 1225PHTR-ND | $0.41900 | Upgrade |
| A152K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | 1118PHTR-ND | $0.47033 | Upgrade |
| A152K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152K15X7RK5TAA-ND | $1.00345 | Upgrade |
| A152K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152K15X7RL5TAA-ND | $1.65911 | Upgrade |
| A152M15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152M15X7RH5TAA-ND | $0.47033 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.41900 | $5,866.00 |



