Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A152K20C0GK5TAA | |
|---|---|
DigiKey Part Number | A152K20C0GK5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A152K20C0GK5TAA |
Description | CAP CER 1500PF 200V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A152K20C0GK5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A152J20C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152J20C0GK5TAA-ND | $2.19297 | Upgrade |
| A152K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152K15X7RK5TAA-ND | $1.00345 | Similar |
| A152K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152K15X7RL5TAA-ND | $1.65911 | Similar |
| A152K20C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152K20C0GK5UAA-ND | $2.20994 | Parametric Equivalent |
| C410C152F2G5TA7200 | KEMET | 0 | C410C152F2G5TA7200-ND | $1.58106 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $2.19297 | $30,701.58 |




