Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1C10C0G102J050R | |
|---|---|
DigiKey Part Number | 1C10C0G102J050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C10C0G102J050R |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G102J050R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 15,874 | BC1025CT-ND | $4.52000 | Direct |
| C320C102FAG5TA7301 | KEMET | 0 | C320C102FAG5TA7301-ND | $3.48042 | Upgrade |
| C320C102GAG5TA7301 | KEMET | 0 | C320C102GAG5TA7301-ND | $2.47030 | Upgrade |
| C320C102JAG5TA7301 | KEMET | 0 | C320C102JAG5TA7301-ND | $0.79354 | Upgrade |
| SR201A102JARTR1 | KYOCERA AVX | 7,625 | 478-11019-1-ND | $2.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.33068 | $13,306.80 |





