


C315C102J1G5TA7301 | |
---|---|
DigiKey Part Number | 399-9855-2-ND - Tape & Reel (TR) 399-9855-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102J1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102J1G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.11600 | $21.16 |
50 | $1.57340 | $78.67 |
100 | $1.40670 | $140.67 |
500 | $1.16114 | $580.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.94551 | $2,363.78 |
5,000 | $0.89018 | $4,450.90 |
7,500 | $0.86246 | $6,468.45 |
12,500 | $0.83175 | $10,396.88 |
17,500 | $0.81380 | $14,241.50 |
25,000 | $0.79653 | $19,913.25 |
30,000 | $0.78835 | $23,650.50 |
60,000 | $0.76669 | $46,001.40 |