1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
GOLDENMAX 300 C0G, NP0

C315C102J1G5TA7303

DigiKey Part Number
399-14066-2-ND - Tape & Reel (TR)
399-14066-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C102J1G5TA7303
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C102J1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C102J1G5TAKEMET3,053399-4143-ND$3.70000Parametric Equivalent
C315C102J1G5TA7301KEMET11,875399-9855-1-ND$3.70000Parametric Equivalent
In-Stock: 2,344
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.23600$22.36
50$1.66240$83.12
100$1.48640$148.64
500$1.18834$594.17
1,000$1.09625$1,096.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.99918$2,497.95
5,000$0.94069$4,703.45
7,500$0.91140$6,835.50
12,500$0.87896$10,987.00
17,500$0.85998$15,049.65
25,000$0.84173$21,043.25
Manufacturers Standard Package