A221J15C0GH5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.85375
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.75723
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.01705
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.81432
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72371
Datasheet

Similar


KEMET
In Stock: 9,684
Unit Price: $3.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.13444
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.19430
Datasheet
A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A221J15C0GH5TAA

DigiKey Part Number
A221J15C0GH5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A221J15C0GH5TAA
Description
CAP CER 220PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A221J15C0GH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.67994$9,519.16