
C410C221J1G5TA7200 | |
---|---|
DigiKey Part Number | 399-4462-2-ND - Tape & Reel (TR) 399-4462-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C221J1G5TA7200 |
Description | CAP CER 220PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C221J1G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.06100 | $20.61 |
50 | $1.50100 | $75.05 |
100 | $1.18160 | $118.16 |
500 | $1.06300 | $531.50 |
1,000 | $1.00256 | $1,002.56 |
2,500 | $0.91290 | $2,282.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85887 | $4,294.35 |
10,000 | $0.80897 | $8,089.70 |
15,000 | $0.79215 | $11,882.25 |
25,000 | $0.76748 | $19,187.00 |
35,000 | $0.75305 | $26,356.75 |
50,000 | $0.73917 | $36,958.50 |
60,000 | $0.73259 | $43,955.40 |