
SL1222101B | |
---|---|
DigiKey Part Number | 570-SL1222101B-ND |
Manufacturer | |
Manufacturer Product Number | SL1222101B |
Description | ICL 220 OHM 20% 1A 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±20% 1 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 4.2 Ohms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.35510 | $3,355.10 |