
SL1222101A | |
|---|---|
DigiKey Part Number | 570-SL1222101A-ND |
Manufacturer | |
Manufacturer Product Number | SL1222101A |
Description | ICL 220 OHM 20% 1A 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±20% 1 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 4.2 Ohms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 5 | $6.16800 | $30.84 |
| 10 | $5.69500 | $56.95 |
| 50 | $4.72700 | $236.35 |
| 200 | $4.02420 | $804.84 |
| 400 | $3.71150 | $1,484.60 |
| 600 | $3.53957 | $2,123.74 |
| 1,000 | $3.33364 | $3,333.64 |
| 5,000 | $2.75496 | $13,774.80 |

