Similar

PI3323-00-BGMP | |
|---|---|
DigiKey Part Number | 1102-PI3323-00-BGMP-ND |
Manufacturer | |
Manufacturer Product Number | PI3323-00-BGMP |
Description | IC REG BUCK 3.3V 22A 110BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 22A 110-BBGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 110-BGA (14.5x10.5) | |
Base Product Number |



