Direct

PI3323-00-LGMZ | |
|---|---|
DigiKey Part Number | 1102-PI3323-00-LGMZ-ND |
Manufacturer | |
Manufacturer Product Number | PI3323-00-LGMZ |
Description | IC REG BUCK 3.3V 22A 110LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 22A 110-BLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 110-LGA (14x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $611.48000 | $6,114.80 |


