NINA-B222-00B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


u-blox
In Stock: 1,633
Unit Price: $74.16000
Datasheet
NINA-B222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B222-00B

DigiKey Part Number
672-NINA-B222-00BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-B222-00B
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
4-QPSK, 8DPSK, GFSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
3Mbps
Power - Output
11dBm
Sensitivity
-88dBm
Serial Interfaces
GPIO, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
ESP32
Memory Size
2MB Flash, 520kB RAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
108mA
Current - Transmitting
147mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes