NINA-B222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B222-03B

DigiKey Part Number
672-NINA-B222-03BTR-ND - Tape & Reel (TR)
672-NINA-B222-03BCT-ND - Cut Tape (CT)
672-NINA-B222-03BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B222-03B
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NINA-B222-03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
4-QPSK, 8DPSK, GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
11dBm
Sensitivity
-88dBm
Serial Interfaces
GPIO, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
16Mb Flash, 4Mb SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
50mA ~ 110mA
Current - Transmitting
60mA~ 150mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$74.16000$74.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$66.18584$33,092.92
Manufacturers Standard Package