9HT10D-32.768KAZY-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.73313
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.21383
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,485
Unit Price: $5.27000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 44,938
Unit Price: $6.01000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 118
Unit Price: $12.35000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 536,166
Unit Price: $6.75000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $5.60000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 95,611
Unit Price: $5.68000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $3.28512
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 41,126
Unit Price: $4.86000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6,709
Unit Price: $4.45000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 182,462
Unit Price: $5.27000
Datasheet

Parametric Equivalent


EPSON
In Stock: 257,841
Unit Price: $4.45000
Datasheet
9HT10-32.768KEZC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10D-32.768KAZY-T

DigiKey Part Number
887-9HT10D-32.768KAZY-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT10D-32.768KAZY-T
Description
3.0X1.5 - 32.768KHZ QUARTZ XTAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.61138$7,834.14
Manufacturers Standard Package