MFG_ECS-.327-12.5-12QS-TR9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-7-34B-C-TR9

DigiKey Part Number
50-ECS-.327-7-34B-C-TR9TR-ND - Tape & Reel (TR)
50-ECS-.327-7-34B-C-TR9CT-ND - Cut Tape (CT)
50-ECS-.327-7-34B-C-TR9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-7-34B-C-TR9
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$3.86900$38.69
25$3.65840$91.46
50$3.50840$175.42
100$3.36280$336.28
250$3.18020$795.05
500$3.04848$1,524.24
1,000$2.92236$2,922.36
2,500$2.76365$6,909.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$2.89434$26,049.06
18,000$2.77487$49,947.66
27,000$2.70732$73,097.64
Manufacturers Standard Package