
830009709 | |
---|---|
DigiKey Part Number | 732-830009709TR-ND - Tape & Reel (TR) 732-830009709CT-ND - Cut Tape (CT) 732-830009709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830009709 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830009709 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.36300 | $43.63 |
50 | $3.92660 | $196.33 |
100 | $3.49040 | $349.04 |
500 | $3.29280 | $1,646.40 |
1,000 | $3.14874 | $3,148.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.57250 | $7,717.50 |