8Y-37.400MEEQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 1,894
Unit Price: $7.32000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.35088
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $7.24624
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.70696
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $5.61142
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
37.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-37.400MEEQ-T

DigiKey Part Number
8Y-37.400MEEQ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Y-37.400MEEQ-T
Description
CRYSTAL 37.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
37.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-37.400MEEC-TTXC CORPORATION0887-8Q-37.400MEEC-TTR-ND$0.00000Similar
8Q-37.400MEEE-TTXC CORPORATION1,894887-8Q-37.400MEEE-TCT-ND$7.32000Similar
8Q-37.400MEEV-TTXC CORPORATION0887-1850-2-ND$4.35088Similar
8Y-37.400MEEE-TTXC CORPORATION08Y-37.400MEEE-T-ND$7.24624Similar
8Z-37.400MEEQ-TTXC CORPORATION08Z-37.400MEEQ-T-ND$6.70696Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.24624$21,738.72
Manufacturers Standard Package