
8Q-37.400MEEE-T | |
|---|---|
DigiKey Part Number | 887-8Q-37.400MEEE-TTR-ND - Tape & Reel (TR) 887-8Q-37.400MEEE-TCT-ND - Cut Tape (CT) 887-8Q-37.400MEEE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-37.400MEEE-T |
Description | CRYSTAL 37.4MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Q-37.400MEEE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.35500 | $63.55 |
| 25 | $6.00840 | $150.21 |
| 50 | $5.76000 | $288.00 |
| 100 | $5.52160 | $552.16 |
| 250 | $5.22196 | $1,305.49 |
| 500 | $5.00574 | $2,502.87 |
| 1,000 | $4.79881 | $4,798.81 |
| 2,500 | $4.53833 | $11,345.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.35088 | $21,754.40 |
| 10,000 | $4.17129 | $41,712.90 |
| 15,000 | $4.06977 | $61,046.55 |

